Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Brushless DC Motor Control | Datasheet Preview

FDME1024NZT

DigiKey Part Number
FDME1024NZTTR-ND - Tape & Reel (TR)
FDME1024NZTCT-ND - Cut Tape (CT)
FDME1024NZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDME1024NZT
Description
MOSFET 2N-CH 20V 3.8A 6MICROFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
FDME1024NZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.8A
Rds On (Max) @ Id, Vgs
66mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 10V
Power - Max
600mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-MicroFET (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:20000
Tape & Reel (TR):20000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.56900€5.69
100€0.37230€37.23
500€0.28762€143.81
1 000€0.26031€260.31
2 000€0.23735€474.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.21249€1,062.45
10 000€0.19713€1,971.30
15 000€0.18930€2,839.50
25 000€0.18675€4,668.75
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.14205