



FDD1600N10ALZ | |
|---|---|
DigiKey Part Number | FDD1600N10ALZTR-ND - Tape & Reel (TR) FDD1600N10ALZCT-ND - Cut Tape (CT) FDD1600N10ALZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD1600N10ALZ |
Description | MOSFET N-CH 100V 6.8A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.8A (Tc) 14.9W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD1600N10ALZ Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 14.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 3.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.88700 | €8.87 |
| 100 | €0.59110 | €59.11 |
| 500 | €0.46406 | €232.03 |
| 1 000 | €0.42318 | €423.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.35414 | €885.35 |
| 5 000 | €0.32858 | €1,642.90 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.75700 |



