


BAS16HT1G | |
|---|---|
DigiKey Part Number | BAS16HT1GOSTR-ND - Tape & Reel (TR) BAS16HT1GOSCT-ND - Cut Tape (CT) BAS16HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HT1G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HT1G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS_R1_00001 | Panjit International Inc. | 12 740 | 3757-1N4148WS_R1_00001CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06300 | €0.63 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02792 | €13.96 |
| 1 000 | €0.02438 | €24.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01838 | €55.14 |
| 6 000 | €0.01626 | €97.56 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |











