Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

74VHC245MTCX | |
|---|---|
DigiKey Part Number | 74VHC245MTCXTR-ND - Tape & Reel (TR) 74VHC245MTCXCT-ND - Cut Tape (CT) 74VHC245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245MTCX |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC245PW | Rochester Electronics, LLC | 4 056 | 2156-SN74AHC245PW-ND | €0.93000 | Direct |
| SN74AHC245PWR | Texas Instruments | 37 185 | 296-1098-1-ND | €0.62000 | Direct |
| SN74AHC245PWRE4 | Texas Instruments | 0 | SN74AHC245PWRE4-ND | €0.24668 | Direct |
| SN74AHC245PWRG4 | Texas Instruments | 13 623 | 296-31736-1-ND | €0.54000 | Direct |
| 74AHC245PW,112 | Nexperia USA Inc. | 0 | 1727-3990-ND | €0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46000 | €4.60 |
| 25 | €0.41320 | €10.33 |
| 100 | €0.36240 | €36.24 |
| 250 | €0.33800 | €84.50 |
| 500 | €0.32326 | €161.63 |
| 1 000 | €0.31962 | €319.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.29838 | €745.95 |
| 5 000 | €0.29067 | €1,453.35 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |






