74LVX14MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 159
Unit Price: €0.31000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: €0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.26000
Datasheet

Similar


Texas Instruments
In Stock: 20 651
Unit Price: €0.36000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: €0.42000
Datasheet

Similar


Texas Instruments
In Stock: 2 294
Unit Price: €1.52000
Datasheet

Similar


Texas Instruments
In Stock: 10 230
Unit Price: €0.54000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX14MX

DigiKey Part Number
74LVX14MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX14MX
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX14MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.9V
Input Logic Level - High
2.2V
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27 205 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27 205In Stock
Ships from Flip Electronics