
1N457TR | |
|---|---|
DigiKey Part Number | 2156-1N457TR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N457TR |
Description | DIODE STANDARD 70V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N457TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 170 | €0.04289 | €264.63 |
| Unit Price without VAT: | €0.04289 |
|---|---|
| Unit Price with VAT: | €0.05383 |

