MMSZ5246B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29 145
Unit Price: €0.09000
Datasheet

Direct


onsemi
In Stock: 23 771
Unit Price: €0.19000
Datasheet

Direct


onsemi
In Stock: 93 139
Unit Price: €0.15000
Datasheet

Direct


onsemi
In Stock: 2 239
Unit Price: €0.30000
Datasheet

Direct


onsemi
In Stock: 11 196
Unit Price: €0.09000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12 032
Unit Price: €0.11000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1 930
Unit Price: €0.10000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: €0.02469

Upgrade


Diodes Incorporated
In Stock: 72 117
Unit Price: €0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04950
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 860
Unit Price: €0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246B

DigiKey Part Number
MMSZ5246BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5246B
Description
DIODE ZENER 16V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes