MC78M05CDTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 57 414
Unit Price: €0.37000
Datasheet

Similar


onsemi
In Stock: 22 411
Unit Price: €0.42000
Datasheet

Similar


onsemi
In Stock: 98 352
Unit Price: €0.43000
Datasheet

Similar


onsemi
In Stock: 382
Unit Price: €0.39000
Datasheet

Similar


onsemi
In Stock: 10 031
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 424
Unit Price: €0.39000
Datasheet

Similar


onsemi
In Stock: 24 712
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 1 777
Unit Price: €0.35000
Datasheet

Similar


onsemi
In Stock: 18 570
Unit Price: €0.35000
Datasheet

Direct


STMicroelectronics
In Stock: 38 296
Unit Price: €0.31000
Datasheet

Direct


Texas Instruments
In Stock: 4 302
Unit Price: €0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 16 822
Unit Price: €0.83000
Datasheet

Similar


STMicroelectronics
In Stock: 11 165
Unit Price: €0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 21 184
Unit Price: €0.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05CDTX

DigiKey Part Number
MC78M05CDTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78M05CDTX
Description
IC REG LINEAR 5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05CDTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable