Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FST3257MX | |
|---|---|
DigiKey Part Number | FST3257MXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FST3257MX |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FST3257MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |






