


FQD6N40CTM | |
|---|---|
DigiKey Part Number | FQD6N40CTMTR-ND - Tape & Reel (TR) FQD6N40CTMCT-ND - Cut Tape (CT) FQD6N40CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD6N40CTM |
Description | MOSFET N-CH 400V 4.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 4.5A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD6N40CTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.14000 | €11.40 |
| 100 | €0.76880 | €76.88 |
| 500 | €0.60976 | €304.88 |
| 1 000 | €0.55860 | €558.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.47032 | €1,175.80 |
| 5 000 | €0.43836 | €2,191.80 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.24645 |

