
FIN1002M5X | |
|---|---|
DigiKey Part Number | FIN1002M5XTR-ND - Tape & Reel (TR) FIN1002M5XCT-ND - Cut Tape (CT) FIN1002M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1002M5X |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1002M5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43200 | €4.32 |
| 25 | €0.38760 | €9.69 |
| 100 | €0.33900 | €33.90 |
| 250 | €0.31576 | €78.94 |
| 500 | €0.30176 | €150.88 |
| 1 000 | €0.29025 | €290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26799 | €803.97 |
| 6 000 | €0.26123 | €1,567.38 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |











