


FDMC86570L | |
|---|---|
DigiKey Part Number | FDMC86570LTR-ND - Tape & Reel (TR) FDMC86570LCT-ND - Cut Tape (CT) FDMC86570LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86570L |
Description | MOSFET N-CH 60V 18A/56A POWER33 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 56A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86570L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6705 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 10 | €2.37600 | €23.76 |
| 100 | €1.66820 | €166.82 |
| 500 | €1.39374 | €696.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.13868 | €3,416.04 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.54310 |

