


FDB2572 | |
|---|---|
DigiKey Part Number | 488-FDB2572TR-ND - Tape & Reel (TR) 488-FDB2572CT-ND - Cut Tape (CT) 488-FDB2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2572 |
Description | MOSFET N-CH 150V 4A/29A TO263AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.20800 | €12.08 |
| 100 | €1.10710 | €110.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.84630 | €677.04 |
| 1 600 | €0.83728 | €1,339.65 |
| 2 400 | €0.74693 | €1,792.63 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.90760 |


