
ES1F | |
|---|---|
DigiKey Part Number | ES1FTR-ND - Tape & Reel (TR) ES1FCT-ND - Cut Tape (CT) ES1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1F |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1F Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA4003T3G | onsemi | 353 923 | MRA4003T3GOSCT-ND | €0.31000 | Similar |
| ES1E_R1_00001 | Panjit International Inc. | 3 156 | 3757-ES1E_R1_00001CT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28000 | €2.80 |
| 100 | €0.17750 | €17.75 |
| 500 | €0.13312 | €66.56 |
| 1 000 | €0.11878 | €118.78 |
| 2 000 | €0.10671 | €213.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.08215 | €616.12 |
| 15 000 | €0.07537 | €1,130.55 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |



