
NIT8MQ_MINI_2R16EWB_BRD | |
|---|---|
DigiKey Part Number | 2851-NIT8MQ_MINI_2R16EWB_BRD-ND |
Manufacturer | |
Manufacturer Product Number | NIT8MQ_MINI_2R16EWB_BRD |
Description | SBC 2.0GHZ 4 CORE 4GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 4GB/2GB RAM ARM Cortex-A53, Cortex-M4F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M4F | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | 1.3W | |
Cooling Type | - | |
Size / Dimension | 4.500" x 3.500" (114.30mm x 88.90mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 4GB/2GB | |
Storage Interface | eMMC | |
Video Outputs | DSI, MIPI | |
Ethernet | 10/100 Mbps, GbE | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

