Similar

BL600-SA-07-T/R | |
|---|---|
DigiKey Part Number | BL600-SA-07-T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL600-SA-07-T/R |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF51822 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 10.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-SMD Module | |
Base Product Number |


