
| N93_SMARC_SOM_2R16E_NX611_1M_I | |
|---|---|
| DigiKey Part Number | 2851-N93_SMARC_SOM_2R16E_NX611_1M_I-ND | 
| Manufacturer | |
| Manufacturer Product Number | N93_SMARC_SOM_2R16E_NX611_1M_I | 
| Description | NITROGEN93 SMARC SOM: I.MX 93 DU | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Single Board Computer 250MHz, 1.7GHz 5 Core 4GB/4GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ezurio | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
| Speed | 250MHz, 1.7GHz | |
| Number of Cores | 5 | |
| Size / Dimension | - | |
| Form Factor | SMARC v2.1.1 | |
| RAM Capacity/Installed | 4GB/4GB | |
| Storage Interface | eMMC Flash, LPDDR4 | |
| Video Outputs | HDMI, LVDS, MIPI DSI | |
| USB | USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (2) | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €128.25000 | €128.25 | 
| 10 | €110.61900 | €1,106.19 | 
| 25 | €105.83240 | €2,645.81 | 
| Unit Price without VAT: | €128.25000 | 
|---|---|
| Unit Price with VAT: | €160.95375 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland