
SN74AHCT1G125DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74AHCT1G125DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74AHCT1G125DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74AHCT1G125DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DBVR-EV |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.05920 | €1.48 |
| 100 | €0.04980 | €4.98 |
| 250 | €0.04528 | €11.32 |
| 500 | €0.04262 | €21.31 |
| 1 000 | €0.04040 | €40.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03767 | €113.01 |
| 6 000 | €0.03634 | €218.04 |
| 9 000 | €0.03567 | €321.03 |
| 15 000 | €0.03493 | €523.95 |
| 21 000 | €0.03450 | €724.50 |
| 30 000 | €0.03408 | €1,022.40 |
| 75 000 | €0.03319 | €2,489.25 |
| 150 000 | €0.03265 | €4,897.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

