



MCP1826ST-1202E/EB | |
|---|---|
DigiKey Part Number | 150-MCP1826ST-1202E/EBTR-ND - Tape & Reel (TR) 150-MCP1826ST-1202E/EBCT-ND - Cut Tape (CT) 150-MCP1826ST-1202E/EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826ST-1202E/EB |
Description | IC REG LINEAR 1.2V 1A DDPAK-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826ST-1202E/EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 25 | €0.99840 | €24.96 |
| 100 | €0.96820 | €96.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.96817 | €726.13 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |



