
2SC1623 | |
|---|---|
DigiKey Part Number | 5272-2SC1623TR-ND - Tape & Reel (TR) 5272-2SC1623CT-ND - Cut Tape (CT) 5272-2SC1623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC1623 |
Description | TRANS NPN 50V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.13030 | €13.03 |
| 500 | €0.09694 | €48.47 |
| 1 000 | €0.08616 | €86.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07243 | €217.29 |
| 6 000 | €0.06551 | €393.06 |
| 9 000 | €0.06197 | €557.73 |
| 15 000 | €0.05800 | €870.00 |
| 21 000 | €0.05565 | €1,168.65 |
| 30 000 | €0.05336 | €1,600.80 |
| 75 000 | €0.04834 | €3,625.50 |
| 150 000 | €0.04647 | €6,970.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |



