
| EM064LXOAB320CS1R | |
|---|---|
| DigiKey Part Number | 819-EM064LXOAB320CS1RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EM064LXOAB320CS1R | 
| Description | IC RAM 64MBIT XSPI/OCTAL 24TBGA | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | MRAM (Magnetoresistive RAM) | |
| Memory Size | ||
| Memory Organization | 8M x 8 | |
| Memory Interface | SPI - Octal I/O | |
| Clock Frequency | 200 MHz | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 1.65V ~ 2V | |
| Operating Temperature | 0°C ~ 70°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 24-TBGA (6x8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €34.92258 | €139,690.32 | 
| Unit Price without VAT: | €34.92258 | 
|---|---|
| Unit Price with VAT: | €43.82784 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland