
QTLP600C3TR | |
---|---|
DigiKey Part Number | 1080-1398-2-ND - Tape & Reel (TR) 1080-1398-1-ND - Cut Tape (CT) 1080-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C3TR |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.17800 | €1.78 |
100 | €0.12590 | €12.59 |
500 | €0.10194 | €50.97 |
1 000 | €0.09401 | €94.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.08726 | €174.52 |
4 000 | €0.08151 | €326.04 |
6 000 | €0.07855 | €471.30 |
10 000 | €0.07521 | €752.10 |
14 000 | €0.07322 | €1,025.08 |
20 000 | €0.07128 | €1,425.60 |
50 000 | €0.06699 | €3,349.50 |
100 000 | €0.06432 | €6,432.00 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |