Image for MV49124A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV49124A

DigiKey Part Number
MV49124AEL-ND
Manufacturer
Manufacturer Product Number
MV49124A
Description
LED GREEN/RED DIFF RECT T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2.2V Red Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
6.22mm x 3.17mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
562nm Green, 660nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.