
IR67-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1360-2-ND - Tape & Reel (TR) 1080-1360-1-ND - Cut Tape (CT) 1080-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR67-21C/TR8 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32000 | €3.20 |
| 100 | €0.23060 | €23.06 |
| 500 | €0.19020 | €95.10 |
| 1 000 | €0.17690 | €176.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17223 | €344.46 |
| 4 000 | €0.16226 | €649.04 |
| 6 000 | €0.15714 | €942.84 |
| 10 000 | €0.15136 | €1,513.60 |
| 14 000 | €0.14791 | €2,070.74 |
| 20 000 | €0.14456 | €2,891.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

