
EL840A | |
---|---|
DigiKey Part Number | 1080-EL840A-ND |
Manufacturer | |
Manufacturer Product Number | EL840A |
Description | EL840A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State DPST-NO (2 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL840A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
135 | €2.24696 | €303.34 |
Unit Price without VAT: | €2.24696 |
---|---|
Unit Price with VAT: | €2.81993 |