
EL3023S(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1482-2-ND - Tape & Reel (TR) 1080-1482-1-ND - Cut Tape (CT) 1080-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3023S(TA)-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
EDA/CAD Models | EL3023S(TA)-V Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Everlight Electronics Co Ltd | Current - Hold (Ih) 250µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 400 V | Approval Agency CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE |
Static dV/dt (Min) 100V/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.59800 | €5.98 |
| 100 | €0.44150 | €44.15 |
| 500 | €0.37190 | €185.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34911 | €349.11 |
| 2 000 | €0.32977 | €659.54 |
| 3 000 | €0.31985 | €959.55 |
| 5 000 | €0.30865 | €1,543.25 |
| 7 000 | €0.30529 | €2,137.03 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

