
EASV2110RA0 | |
|---|---|
DigiKey Part Number | 1080-EASV2110RA0TR-ND - Tape & Reel (TR) 1080-EASV2110RA0CT-ND - Cut Tape (CT) 1080-EASV2110RA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV2110RA0 |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV2110RA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15300 | €1.53 |
| 100 | €0.10770 | €10.77 |
| 500 | €0.08680 | €43.40 |
| 1 000 | €0.07986 | €79.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07090 | €212.70 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

