Image for EALP02RRDRA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP02RRDRA0

DigiKey Part Number
EALP02RRDRA0-ND
Manufacturer
Manufacturer Product Number
EALP02RRDRA0
Description
LED RED DIFFUSED RADIAL T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP02RRDRA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
180°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€0.10761€161.41
Unit Price without VAT:€0.10761
Unit Price with VAT:€0.13505