
EAILP05RDNA0 | |
|---|---|
DigiKey Part Number | EAILP05RDNA0-ND |
Manufacturer | |
Manufacturer Product Number | EAILP05RDNA0 |
Description | EMITTER IR 850NM 100MA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 20mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAILP05RDNA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.25375 | €380.62 |
| Unit Price without VAT: | €0.25375 |
|---|---|
| Unit Price with VAT: | €0.31846 |

