
74HC4053D | |
---|---|
DigiKey Part Number | 264-74HC4053DTR-ND - Tape & Reel (TR) 264-74HC4053DCT-ND - Cut Tape (CT) 264-74HC4053DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053D |
Description | IC MUX TRPL 2:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 38ns, 38ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.18400 | €1.84 |
25 | €0.16280 | €4.07 |
100 | €0.13990 | €13.99 |
250 | €0.12904 | €32.26 |
500 | €0.12252 | €61.26 |
1 000 | €0.11712 | €117.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.10810 | €270.25 |
5 000 | €0.10477 | €523.85 |
7 500 | €0.10311 | €773.32 |
12 500 | €0.10127 | €1,265.88 |
17 500 | €0.10019 | €1,753.33 |
25 000 | €0.09915 | €2,478.75 |
62 500 | €0.09692 | €6,057.50 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |