D512SYGWB/S530-E2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €1.20967

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €1.01317
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €1.20983
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €1.01317
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.99950
Datasheet
Image for D512SYGWB/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D512SYGWB/S530-E2

DigiKey Part Number
1080-D512SYGWB/S530-E2-ND
Manufacturer
Manufacturer Product Number
D512SYGWB/S530-E2
Description
DISP 7SEG 0.56" DBL YL-GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2V 20mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
6.4mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
18-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€0.99950€59.97
Unit Price without VAT:€0.99950
Unit Price with VAT:€1.25437