Image for 494-10SURT/S530-A3(DGK) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

494-10SURT/S530-A3(DGK)

DigiKey Part Number
1080-494-10SURT/S530-A3(DGK)-ND
Manufacturer
Manufacturer Product Number
494-10SURT/S530-A3(DGK)
Description
LED RED CLEAR 3MM T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€0.10709€321.27
Unit Price without VAT:€0.10709
Unit Price with VAT:€0.13440