
334-15/T2C1-1WYA(DGK) | |
---|---|
DigiKey Part Number | 1080-334-15/T2C1-1WYA(DGK)-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/T2C1-1WYA(DGK) |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.74000 | €0.74 |
10 | €0.51200 | €5.12 |
200 | €0.34670 | €69.34 |
600 | €0.30923 | €185.54 |
1 000 | €0.29485 | €294.85 |
2 000 | €0.27791 | €555.82 |
5 000 | €0.25940 | €1,297.00 |
10 000 | €0.24786 | €2,478.60 |
25 000 | €0.23528 | €5,882.00 |
Unit Price without VAT: | €0.74000 |
---|---|
Unit Price with VAT: | €0.92870 |