
ET9668 | |
---|---|
DigiKey Part Number | 5997-ET9668TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET9668 |
Description | OVP,10m,200V surge |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 20-WLCSP (2.22x1.82) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Applications | USB-C (USB TYPE-C) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.22x1.82) | |
Voltage - Working | 9V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.04000 | €1.04 |
10 | €0.69500 | €6.95 |
100 | €0.34310 | €34.31 |
1 000 | €0.29680 | €296.80 |
3 000 | €0.27364 | €820.92 |
Unit Price without VAT: | €1.04000 |
---|---|
Unit Price with VAT: | €1.30520 |