New at DigiKey
ET553ADJYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET9611

DigiKey Part Number
5997-ET9611TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET9611
Description
Fixed OVP with OCP
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Applications
USB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Voltage - Working
5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16300€1.63
100€0.07720€7.72
1 000€0.06862€68.62
3 000€0.06348€190.44
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120