
DTMF400-28SX-F-W6 | |
---|---|
DigiKey Part Number | 2387-DTMF400-28SX-F-W6-ND |
Manufacturer | |
Manufacturer Product Number | DTMF400-28SX-F-W6 |
Description | AC/DC DESKTOP ADAPTER 28V 400W |
Customer Reference | |
Detailed Description | 28V 400 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETA-USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 28V | |
Current - Output (Max) | 17.28A | |
Power (Watts) | 400 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 60°C | |
Output Connector | Rectangular, 10 Position | |
Cord Length | 31.5" (0.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm) | |
Approval Agency | CB, CE, cUL, FCC, TUV | |
Standard Number | 60601-1; 62368-1 | |
Weight | 3.5 lbs (1.6 kg) |