
PETG175SZ1 | |
|---|---|
DigiKey Part Number | 4370-PETG175SZ1-ND |
Manufacturer | |
Manufacturer Product Number | PETG175SZ1 |
Description | ESUN PETG (1.75MM,1000G)SOLID PU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Purple (Solid Purple) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Purple (Solid Purple) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 52.2Mpa | |
Flex Strength | 58.1Mpa | |
Density | 1.27g/cm³ | |
Operating Temperature | 230°C ~ 250°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.09000 | €18.09 |
| 10 | €16.04300 | €160.43 |
| 25 | €15.29680 | €382.42 |
| 50 | €14.75460 | €737.73 |
| 100 | €14.23240 | €1,423.24 |
| 250 | €13.57024 | €3,392.56 |
| 500 | €13.09006 | €6,545.03 |
| Unit Price without VAT: | €18.09000 |
|---|---|
| Unit Price with VAT: | €22.70295 |


