

WITA-120R-D | |
---|---|
DigiKey Part Number | RPC5381-ND |
Manufacturer | |
Manufacturer Product Number | WITA-120R-D |
Description | CBL TIE LOCKING NAT 120LB 1.312' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.45" (113.03mm) 0.310" (7.87mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.45" (113.03mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.312' (400.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.12624 | €63.12 |
Unit Price without VAT: | €0.12624 |
---|---|
Unit Price with VAT: | €0.15843 |