Cable Clip, C-Type Natural Adhesive 0.470" L x 0.230" H (11.94mm x 5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Adhesive 0.470" L x 0.230" H (11.94mm x 5.84mm)
Supporting your Project: Printed Circuit Board Solutions

WCA006A

DigiKey Part Number
RPC6242-ND
Manufacturer
Manufacturer Product Number
WCA006A
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.470" L x 0.230" H (11.94mm x 5.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Elongated
Opening Size
0.470" L x 0.230" H (11.94mm x 5.84mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.630" (16.00mm)
Width
0.620" (15.75mm)
Height
0.354" (8.99mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.52500€5.25
25€0.49200€12.30
50€0.46820€23.41
100€0.44590€44.59
300€0.41253€123.76
500€0.39792€198.96
1 000€0.37890€378.90
2 500€0.35518€887.95
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.77810