Round Standoff Threaded #10-24 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #10-24 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural
Supporting your Project: Printed Circuit Board Solutions

TN8-36-1024-3

DigiKey Part Number
TN8-36-1024-3-ND
Manufacturer
Manufacturer Product Number
TN8-36-1024-3
Description
RND STANDOFF #10-24 NYLON 2 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-24 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN8-36-1024-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
2.250" (57.15mm) 2 1/4"
Length - Overall
2.813" (71.45mm) 2 13/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.06000€6.06
5€5.20000€26.00
10€4.89500€48.95
25€4.54080€113.52
50€4.30600€215.30
100€4.09600€409.60
300€3.80703€1,142.11
500€3.68886€1,844.43
1 000€3.54294€3,542.94
Manufacturers Standard Package
Unit Price without VAT:€6.06000
Unit Price with VAT:€7.60530