


TN8-36-1024-2 | |
|---|---|
DigiKey Part Number | TN8-36-1024-2-ND |
Manufacturer | |
Manufacturer Product Number | TN8-36-1024-2 |
Description | RND STANDOFF #10-24 NYLON 2 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-36-1024-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.250" (57.15mm) 2 1/4" | |
Length - Overall | 2.531" (64.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 5 | €4.88000 | €24.40 |
| 10 | €4.59200 | €45.92 |
| 25 | €4.25840 | €106.46 |
| 50 | €4.03700 | €201.85 |
| 100 | €3.83870 | €383.87 |
| 300 | €3.56613 | €1,069.84 |
| 500 | €3.45468 | €1,727.34 |
| 1 000 | €3.31710 | €3,317.10 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €7.14095 |

