

TN4-32-632-1 | |
---|---|
DigiKey Part Number | TN4-32-632-1-ND |
Manufacturer | |
Manufacturer Product Number | TN4-32-632-1 |
Description | ROUND STANDOFF #6-32 NYLON 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-32-632-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.97000 | €4.97 |
5 | €4.25200 | €21.26 |
10 | €3.99900 | €39.99 |
25 | €3.70520 | €92.63 |
50 | €3.51020 | €175.51 |
100 | €3.33560 | €333.56 |
300 | €3.09570 | €928.71 |
500 | €2.99756 | €1,498.78 |
1 000 | €2.87644 | €2,876.44 |
Unit Price without VAT: | €4.97000 |
---|---|
Unit Price with VAT: | €6.23735 |