
SRRCT-2 | |
|---|---|
DigiKey Part Number | SRRCT-2-ND |
Manufacturer | |
Manufacturer Product Number | SRRCT-2 |
Description | CBL TIE RELEASABL BLK 56LB 6.65" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.58" (40.13mm) 0.350" (8.89mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.58" (40.13mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 0.554' (169.00mm, 6.65") | |
Mounting Type | Rivet | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | Rivet Pin Included | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

