


SRHR-4070 | |
|---|---|
DigiKey Part Number | RPC5180-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-4070 |
Description | SNAP RIVET 0.157" NYLON TAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-4070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.280" (7.11mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.177" ~ 0.217" (4.50mm ~ 5.51mm) | |
Features | Heat Resistant | |
Color | Tan | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 5 | €0.55800 | €2.79 |
| 10 | €0.51900 | €5.19 |
| 25 | €0.47400 | €11.85 |
| 50 | €0.44420 | €22.21 |
| 100 | €0.41790 | €41.79 |
| 250 | €0.38720 | €96.80 |
| 500 | €0.36682 | €183.41 |
| 1 000 | €0.34860 | €348.60 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

