
RTSN-M3-27-6-1 | |
|---|---|
DigiKey Part Number | RTSN-M3-27-6-1-ND |
Manufacturer | |
Manufacturer Product Number | RTSN-M3-27-6-1 |
Description | ROUND STANDOFF M3 NYLON 1 1/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon 1.063" (27.00mm) 1 1/16" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 1.063" (27.00mm) 1 1/16" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.83493 | €4,174.65 |
| Unit Price without VAT: | €0.83493 |
|---|---|
| Unit Price with VAT: | €1.04784 |

