




RLEHCBS-5-01BK | |
|---|---|
DigiKey Part Number | RPC2077-ND |
Manufacturer | |
Manufacturer Product Number | RLEHCBS-5-01BK |
Description | BRD SPT EDGE HOLD SNAP LCK 9.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLEHCBS-5-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.665" (16.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.375" x 0.313" (9.53mm x 7.95mm) Rectangular | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16680 | €4.17 |
| 50 | €0.15880 | €7.94 |
| 100 | €0.15130 | €15.13 |
| 250 | €0.14180 | €35.45 |
| 500 | €0.13502 | €67.51 |
| 1 000 | €0.12857 | €128.57 |
| 3 000 | €0.11897 | €356.91 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

