


RKWD-16-9-BK | |
|---|---|
DigiKey Part Number | RPC3196-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-16-9-BK |
Description | RECLSBLE FSTNR RECTANGULAR 1"X9" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 9.000" (228.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.91600 | €29.16 |
| 20 | €2.77600 | €55.52 |
| 30 | €2.69767 | €80.93 |
| 50 | €2.60220 | €130.11 |
| 70 | €2.54100 | €177.87 |
| 100 | €2.47780 | €247.78 |
| 250 | €2.32260 | €580.65 |
| 500 | €2.21174 | €1,105.87 |
| 1 000 | €2.10622 | €2,106.22 |
| Unit Price without VAT: | €2.91600 |
|---|---|
| Unit Price with VAT: | €3.65958 |

