
RKWD-16-20-OR | |
|---|---|
DigiKey Part Number | RKWD-16-20-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-16-20-OR |
Description | RECLSBLE FSTNR RECT 1" X 20.004" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 20.004" (508.10mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 20.004" (508.10mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €3.85400 | €38.54 |
| Unit Price without VAT: | €3.85400 |
|---|---|
| Unit Price with VAT: | €4.83677 |

