Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 20.004" (508.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 20.004" (508.10mm) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWD-16-20-BK

DigiKey Part Number
RPC4893-ND
Manufacturer
Manufacturer Product Number
RKWD-16-20-BK
Description
RECLSBLE FSTNR RECT 1" X 20.004"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 20.004" (508.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
20.004" (508.10mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
Metal Buckle
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€3.42600€34.26
20€3.26250€65.25
30€3.17000€95.10
50€3.05780€152.89
70€2.98600€209.02
100€2.91180€291.18
Manufacturers Standard Package
Unit Price without VAT:€3.42600
Unit Price with VAT:€4.29963