


RKWD-16-15-BK | |
|---|---|
DigiKey Part Number | RPC4892-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-16-15-BK |
Description | RECLSBLE FSTNR RECT 1" X 15.000" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWD-16-15-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €3.64600 | €36.46 |
| 20 | €3.47200 | €69.44 |
| 30 | €3.37400 | €101.22 |
| 50 | €3.25460 | €162.73 |
| 70 | €3.17814 | €222.47 |
| 100 | €3.09920 | €309.92 |
| Unit Price without VAT: | €3.64600 |
|---|---|
| Unit Price with VAT: | €4.57573 |

